GEORGIN S5KF Temperature Probe 200 mm Length, 6 mm Diameter, -200 °C → 600 °C Max
- RS Stock No.:
- 303-183
- Mfr. Part No.:
- S5KFNAK11HI2602000BB
- Brand:
- GEORGIN
Subtotal (1 unit)*
$475.59
(exc. GST)
$523.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $475.59 |
*price indicative
- RS Stock No.:
- 303-183
- Mfr. Part No.:
- S5KFNAK11HI2602000BB
- Brand:
- GEORGIN
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GEORGIN | |
| Product Type | Temperature Probe | |
| Probe Diameter | 6mm | |
| Probe Length | 200mm | |
| Maximum Temperature Sensed | 600°C | |
| Series | S5KF | |
| Standards/Approvals | ATEX INERIS 02ATEX0049X/01 Intrinsic safety EN 60079-0 et EN 60079-11 Ex ia IIC T4. T6 | |
| Response Time | 5s | |
| Minimum Temperature Sensed | -200°C | |
| Select all | ||
|---|---|---|
Brand GEORGIN | ||
Product Type Temperature Probe | ||
Probe Diameter 6mm | ||
Probe Length 200mm | ||
Maximum Temperature Sensed 600°C | ||
Series S5KF | ||
Standards/Approvals ATEX INERIS 02ATEX0049X/01 Intrinsic safety EN 60079-0 et EN 60079-11 Ex ia IIC T4. T6 | ||
Response Time 5s | ||
Minimum Temperature Sensed -200°C | ||
- COO (Country of Origin):
- FR
The GEORGIN Intrinsic safety probe with sliding thread ATEX Ex ia. It is designed for industrial applications requiring precise temperature monitoring and control. It has aluminium epoxy coated terminal head with Tc K (-180 +1372°C) sensing element. It is assembled using Single TC.
TC Class 1 Grade
600 inconel protection sheath
6 mm sheath diameter
200mm insertion length
- RS Stock No. 0303192
- Mfr. Part No. S4KFXEK11HI2602000CB
Each
$785.28
- RS Stock No. 0303175
- Mfr. Part No. S1KFNAK11HI2602000AB
Each
$232.30
- RS Stock No. 0303191
- Mfr. Part No. S4KFXEK11HI2601500CB
Each
$774.21
- RS Stock No. 0303186
- Mfr. Part No. S5KFNAK11HI2603000BB
Each
$497.70
Related links
- GEORGIN Temperature Probe 200 mm Length -200 °C → 600 °C Max
- GEORGIN Temperature Probe 100 mm Length -200 °C → 600 °C Max
- GEORGIN Temperature Probe 150 mm Length -200 °C → 600 °C Max
- GEORGIN Temperature Probe 250 mm Length -200 °C → 600 °C Max
- GEORGIN Temperature Probe 300 mm Length -200 °C → 600 °C Max
- GEORGIN Temperature Probe 350 mm Length -200 °C → 600 °C Max
- RS PRO Type K Surface Temperature Probe 12 mm Diameter, 600 °C Max
- Jumo 901030 Type K Thermocouple 200 mm Length 200 °C → 600 °C Max












