GEORGIN Temperature Probe 150 mm Length, 6 mm Diameter, -200 °C → 600 °C Max
- RS Stock No.:
- 303-181
- Mfr. Part No.:
- S5KFNAK11HI2601500BB
- Brand:
- GEORGIN
Subtotal (1 unit)*
$464.51
(exc. GST)
$510.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $464.51 |
*price indicative
- RS Stock No.:
- 303-181
- Mfr. Part No.:
- S5KFNAK11HI2601500BB
- Brand:
- GEORGIN
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GEORGIN | |
| Product Type | Temperature Probe | |
| Probe Diameter | 6mm | |
| Probe Length | 150mm | |
| Maximum Temperature Sensed | 600°C | |
| Terminal Type | M20 x 1.5 | |
| Standards/Approvals | ATEX INERIS 02ATEX0049X/01 | |
| Response Time | 5s | |
| Minimum Temperature Sensed | -200°C | |
| Select all | ||
|---|---|---|
Brand GEORGIN | ||
Product Type Temperature Probe | ||
Probe Diameter 6mm | ||
Probe Length 150mm | ||
Maximum Temperature Sensed 600°C | ||
Terminal Type M20 x 1.5 | ||
Standards/Approvals ATEX INERIS 02ATEX0049X/01 | ||
Response Time 5s | ||
Minimum Temperature Sensed -200°C | ||
- COO (Country of Origin):
- FR
The GEORGIN Intrinsic safety probe with sliding thread ATEX Ex ia. It is designed for industrial applications requiring precise temperature monitoring and control. It has aluminium epoxy coated terminal head with Tc K (-180 +1372°C) sensing element. It is assembled using Single TC.
TC Class 1 Grade
600 inconel protection sheath
6 mm sheath diameter
150mm insertion length
- RS Stock No. 0303191
- Mfr. Part No. S4KFXEK11HI2601500CB
Each
$774.21
- RS Stock No. 0303174
- Mfr. Part No. S1KFNAK11HI2601500AB
Each
$221.22
- RS Stock No. 0303192
- Mfr. Part No. S4KFXEK11HI2602000CB
Each
$785.28
- RS Stock No. 0303186
- Mfr. Part No. S5KFNAK11HI2603000BB
Each
$497.70
Related links
- GEORGIN Temperature Probe 150 mm Length -200 °C → 600 °C Max
- GEORGIN Temperature Probe 100 mm Length -200 °C → 600 °C Max
- GEORGIN Temperature Probe 250 mm Length -200 °C → 600 °C Max
- GEORGIN Temperature Probe 200 mm Length -200 °C → 600 °C Max
- GEORGIN Temperature Probe 300 mm Length -200 °C → 600 °C Max
- GEORGIN Temperature Probe 350 mm Length -200 °C → 600 °C Max
- GEORGIN S5KF Temperature Probe 200 mm Length -200 °C → 600 °C Max
- Jumo 901030 Type K Thermocouple 200 mm Length 200 °C → 600 °C Max












