RS PRO Type J Adjustable Bayonet Thermocouple 2 m Length, 6 mm Diameter → 350 °C Max

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$98.76

(exc. GST)

$108.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$98.76
5 - 24$97.54
25 +$80.28

*price indicative

RS Stock No.:
131-4763
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thermocouple Type

J

Product Type

Adjustable Bayonet Thermocouple

Probe Diameter

6mm

Probe Length

2m

Probe Material

Fibreglass

Maximum Temperature Sensed

350°C

Terminal Type

Plug

Cable Length

2m

Standards/Approvals

IEC, RoHS Compliant

COO (Country of Origin):
GB

Type K or J Adjustable Bayonet Thermocouples


Thermocouple with adjustable insertion depth

6.0 mm diameter tip

170 mm spring with adjustable fixing cap (11.5 mm I.D. single slot)

Glassfibre insulated lead with stainless steel overbraid, 7/0.2mm

Rated 350°C

Fitted with cable clamps and standard thermocouple plug

Good temperature resistance but not suitable where fluids are present

Tolerance Class 2 to IEC-584

Insulation rating -60°C to 350°C (short periods up to 400°C)

Colour code (cores & jacket) to IEC-584-3

Type J or K available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy