RS PRO Type J Grounded Thermocouple 40mm Length, 4.76mm Diameter → +350°C
- RS Stock No.:
- 872-2540
- Brand:
- RS PRO
23 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$89.48
(exc. GST)
$98.43
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $89.48 |
5 - 24 | $87.94 |
25 + | $72.40 |
- RS Stock No.:
- 872-2540
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Type K and J grounded tip thermocouples
From RS PRO, comes a range of type K and J grounded tip thermocouples. Manufactured with a high-quality glass fibre stainless steel lead these thermocouples are a fantastic solution for temperature measurement.
Features and benefits:
- Maximum operating temperature of +350 °C
- Meets IEC standards
- Various probe diameters are available in this range.
- Fast response time provided by the grounded tip at the junction
Applications
Thermocouples have a variety of applications such as;
- Medical - research into DNA and hypodermic insertion to detecting a tumour.
- Vehicle diagnostics - used to monitor and adjust factors such as battery health, exhaust readings, spark plug function and brake performance.
- Temperature readings in boilers, heating sensors, and ovens
- Food thermometers, industrial probes, and sensors
What are type K and type J thermocouple sensors?
Type K sensors, which typically have a temperature range from -200 to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors are also very accurate and reliable across wide ranges of operating temperatures.
Type J sensors have a narrower temperature range from -40°C to +750°C. If they are regularly exposed to more excessive heat, they experience a shorter lifespan. Type J sensors are considered to be very versatile and are ideal for taking readings from a range of older types of equipment.
Type J sensors have a narrower temperature range from -40°C to +750°C. If they are regularly exposed to more excessive heat, they experience a shorter lifespan. Type J sensors are considered to be very versatile and are ideal for taking readings from a range of older types of equipment.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Standards
Type J or K thermocouples to IEC 584
Specifications
Attribute | Value |
---|---|
Thermocouple Type | J |
Probe Diameter | 4.76mm |
Probe Length | 40mm |
Maximum Temperature Sensed | +350°C |
Probe Material | Stainless Steel |
Termination Type | Bare Wire Tail |
Cable Length | 2m |
Standards Met | IEC, RoHS Compliant |
Related links
- RS PRO Type J Grounded Thermocouple 25mm Length, 4.76mm Diameter → +350°C
- RS PRO Type J Grounded Thermocouple 75mm Length, 4.76mm Diameter → +350°C
- RS PRO Type J Grounded Thermocouple 13mm Length, 4.76mm Diameter → +350°C
- RS PRO Type J Grounded Thermocouple 100mm Length, 4.76mm Diameter → +350°C
- RS PRO Type J Grounded Thermocouple 40mm Length, 3.18mm Diameter → +350°C
- RS PRO Type K Grounded Thermocouple 40mm Length, 4.76mm Diameter → +350°C
- RS PRO Type J Grounded Thermocouple 40mm Length, 4mm Diameter → +350°C
- RS PRO Type K Grounded Thermocouple 40mm Length, 4.76mm Diameter,...