RS PRO Type J Washer Thermocouple 2 m Length, 6 mm Diameter, -60 °C → 350 °C Max

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$84.71

(exc. GST)

$93.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$84.71-
5 - 24$80.494%
25 +$76.459%

*price indicative

RS Stock No.:
131-4744
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Washer Thermocouple

Thermocouple Type

J

Probe Diameter

6mm

Probe Length

2m

Maximum Temperature Sensed

350°C

Probe Material

Stainless Steel

Series

RS PRO

Terminal Type

Plug

Cable Length

2m

Standards/Approvals

IEC, RoHS Compliant

Minimum Temperature Sensed

-60°C

COO (Country of Origin):
GB

Type K or J Washer Thermocouple With Standard Plug


Thermocouple housed in a washer eyelet

Grounded tip for quick response

Washer with 6mm clearance hole

2 Metre glassfibre insulated, stainless steel over braided extension lead,7/0.2 mm

Fitted with cable clamps and standard thermocouple plug

Good temperature resistance but not suitable where fluids are present

Tolerance Class 2 to IEC-584

Insulation rating -60°C to 350°C (short periods up to 400°C)

Colour code (cores & jacket) to IEC-584-3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy