Recently searched

    RS PRO Type T Thermocouple Cable/Wire, 10m, Unscreened, PFA Insulation, +260°C Max, 7/0.2mm

    Bulk discount available

    Subtotal (1 unit)**

    $59.93

    (exc. GST)

    $65.92

    (inc. GST)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per unit
    1 - 9$59.93
    10 - 49$57.54
    50 +$47.37

    **price indicative

    RS Stock No.:
    827-5735
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Insulation Material

    PFA

    Length

    10m

    Maximum Operating Temperature

    +260°C

    Thermocouple Type

    T

    Screened/Unscreened

    Unscreened

    Core Strands

    7/0.2mm

    Cable Shape

    Flat Pair

    Number of Strands

    2

    Standards Met

    IEC

    Related links