Recently searched

    RS PRO Type T Thermocouple Cable/Wire, 10m, Unscreened, PFA Insulation, +260°C Max, 1/0.2mm

    Bulk discount available

    Subtotal (1 unit)**

    $25.80

    (exc. GST)

    $28.38

    (inc. GST)

    Add to Basket
    Select or type quantity
    32 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 9$25.80
    10 - 49$24.91
    50 +$20.50

    **price indicative

    RS Stock No.:
    827-5779
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Insulation Material

    PFA

    Length

    10m

    Thermocouple Type

    T

    Maximum Operating Temperature

    +260°C

    Screened/Unscreened

    Unscreened

    Core Strands

    1/0.2mm

    Cable Shape

    Twin Twisted

    Number of Strands

    2

    Standards Met

    IEC

    Related links