RS PRO Type N Thermocouple Cable/Wire, Unscreened 10 m, Perfluoroalkoxy Alkane Insulation, 260 °C Max, 7 Strands

Bulk discount available

Subtotal (1 unit)*

$78.14

(exc. GST)

$85.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$78.14
10 - 49$76.19
50 +$62.71

*price indicative

RS Stock No.:
827-5744
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thermocouple Cable/Wire

Insulation Material

Perfluoroalkoxy Alkane

Thermocouple Type

N

Screened/Unscreened

Unscreened

Core Strands

7

Cable Shape

Flat Pair

Number of Strands

2

Cable/Wire Length

10m

Maximum Operating Temperature

260°C

Standards/Approvals

IEC

COO (Country of Origin):
GB

RS PRO Thermocouple extension cable


From the trusted brand RS PRO, comes a range of high quality and great value thermocouple extension cables.

Manufactured to industry standards, these extension wires are an excellent solution for extending the distance between a temperature probe and the instrument that providing the reading.

Features and benefits


  • Maximum operating temperature of up to +260 °C

  • Strong, highly flexible and resistant to acids, oils and other harmful substances

  • Insulated with high quality PFA (Perfluoroalkoxy)

  • Unscreened construction

  • 2 cores

  • Various lengths offered in the range

  • Tolerance class 1 for optimum accuracy

  • Type K, T and N offered in the range

  • RoHS (Restriction of Hazardous Substances Directive) compliant

  • Applications


    Thermocouples are instruments that are designed to provide temperature measurement of substances and have a variety of applications such as;

  • Medical - research into DNA and hypodermic insertion to detecting a tumour.

  • Vehicle diagnostics - used to monitor and adjust factors such as battery health, exhaust readings, spark plug function and brake performance.

  • Temperature readings in boilers, heating sensors, and ovens

  • Food thermometers, industrial probes, and sensors

  • What is the difference between screened and unscreened cables?


    Screened share a lot in common with unscreened cables however screened cables emit less electromagnetic energy which can cause signal interference with cables that are nearby.

    Why choose RS PRO?


    RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

    Related links