Recently searched

    RS PRO Type T Thermocouple Cable/Wire, 50m, Unscreened, PFA Insulation, +260°C Max, 7/0.2mm

    Bulk discount available

    Subtotal (1 reel of 50 metres)**

    $266.97

    (exc. GST)

    $293.67

    (inc. GST)

    Add to Basket
    Select or type quantity
    31 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Reel(s)
    Per Reel
    Per Metre**
    1 - 4$266.97$5.339
    5 +$219.71$4.394

    **price indicative

    RS Stock No.:
    611-8040
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Length

    50m

    Insulation Material

    PFA

    Thermocouple Type

    T

    Maximum Operating Temperature

    +260°C

    Screened/Unscreened

    Unscreened

    Core Strands

    7/0.2mm

    Cable Shape

    Flat Pair

    Number of Strands

    2

    Standards Met

    IEC

    Related links