RS PRO Type T Thermocouple Cable/Wire, Unscreened 10 m, Polytetrafluoroethylene Insulation, 260 °C Max, 7 Strands
- RS Stock No.:
- 827-5788
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$90.45
(exc. GST)
$99.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $90.45 |
| 10 - 19 | $87.27 |
| 20 + | $83.19 |
*price indicative
- RS Stock No.:
- 827-5788
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple Cable/Wire | |
| Insulation Material | Polytetrafluoroethylene | |
| Thermocouple Type | T | |
| Screened/Unscreened | Unscreened | |
| Core Strands | 7 | |
| Cable Shape | Flat Pair | |
| Number of Strands | 2 | |
| Cable/Wire Length | 10m | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple Cable/Wire | ||
Insulation Material Polytetrafluoroethylene | ||
Thermocouple Type T | ||
Screened/Unscreened Unscreened | ||
Core Strands 7 | ||
Cable Shape Flat Pair | ||
Number of Strands 2 | ||
Cable/Wire Length 10m | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- GB
The RS PRO PTFE Insulated Flat Pair Thermocouple Cable are comes with good mechanical strength and flexibility, resistant to oils, acids and other adverse fluids. Suitable for steam & pressure applications, autoclaves, sterilisers etc. and available in 10 m long reel.
Maximum Operating Temperature +260°C
Core Strands 7/0.2mm
Insulation Material PTFE
Cable Shape Flat Pair
Related links
- RS PRO Type T Thermocouple Cable/Wire Unscreened +260°C Max, 1/0.2mm
- RS PRO Type T Thermocouple Cable/Wire Unscreened +260°C Max, 1/0.315mm
- RS PRO Type J Thermocouple Cable/Wire Unscreened +260°C Max, 7/0.2mm
- RS PRO Type K Thermocouple Cable/Wire Unscreened +260°C Max, 7/0.2mm
- RS PRO Type N Thermocouple Cable/Wire Unscreened +260°C Max, 7/0.2mm
- RS PRO Type T Thermocouple Cable/Wire Unscreened +260°C Max, 7/0.2mm
- RS PRO Type T Thermocouple Cable/Wire Unscreened +260°C Max, 7/0.2mm
- RS PRO Type T Thermocouple Cable/Wire Unscreened +260°C Max, 7/0.2mm
