Recently searched

    Electrotherm TEL Series Type C Cable, 10m, FEP Insulation, +205°C Max

    Subtotal (1 unit)**

    $519.07

    (exc. GST)

    $570.98

    (inc. GST)

    Add to Basket
    Select or type quantity
    3 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$519.07

    **price indicative

    RS Stock No.:
    274-0231
    Mfr. Part No.:
    TEL-C-AGL-10000
    Brand:
    Electrotherm
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Electrotherm

    Insulation Material

    FEP

    Length

    10m

    Maximum Operating Temperature

    +205°C

    Thermocouple Type

    C

    Series

    TEL

    Related links