Electrotherm TEL Series Type T Thermocouple & Extension Wire, 10m, Screened, FEP Insulation, +230°C Max, 2x0.22mm²
- RS Stock No.:
- 273-1788
- Mfr. Part No.:
- TEL-T-TL-10000
- Brand:
- Electrotherm
Subtotal (1 unit)**
$142.97
(exc. GST)
$157.27
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $142.97 |
**price indicative
- RS Stock No.:
- 273-1788
- Mfr. Part No.:
- TEL-T-TL-10000
- Brand:
- Electrotherm
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Electrotherm | |
Length | 10m | |
Insulation Material | FEP | |
Thermocouple Type | T | |
Maximum Operating Temperature | +230°C | |
Screened/Unscreened | Screened | |
Core Strands | 2x0.22mm² | |
Series | TEL | |
Select all | ||
---|---|---|
Brand Electrotherm | ||
Length 10m | ||
Insulation Material FEP | ||
Thermocouple Type T | ||
Maximum Operating Temperature +230°C | ||
Screened/Unscreened Screened | ||
Core Strands 2x0.22mm² | ||
Series TEL | ||
Related links
- Electrotherm TEL Series Type L Thermocouple & Extension Wire Screened +230°C Max, 2x0.22mm²
- Electrotherm TEL Series Type N Extension Cable FEP Insulation, +205°C Max
- Electrotherm TEL Series Type J Extension Cable FEP Insulation, +205°C Max
- Electrotherm TEL Series Type K Extension Cable FEP Insulation, +205°C Max
- Electrotherm TEL Series Type B Cable FEP Insulation, +205°C Max
- Electrotherm TEL Series Type S Cable FEP Insulation, +205°C Max
- Electrotherm TEL Series Type C Cable FEP Insulation, +205°C Max
- RS PRO Type T Thermocouple Cable/Wire Screened +105°C Max, 7/0.2mm