Electrotherm TEL Series Type K Extension Cable, 10m, FEP Insulation, +205°C Max
- RS Stock No.:
- 274-0233
- Mfr. Part No.:
- TEL-K-TL-10000
- Brand:
- Electrotherm
Subtotal (1 unit)**
$129.02
(exc. GST)
$141.92
(inc. GST)
On back order for despatch 11/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $129.02 |
**price indicative
- RS Stock No.:
- 274-0233
- Mfr. Part No.:
- TEL-K-TL-10000
- Brand:
- Electrotherm
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Electrotherm | |
Insulation Material | FEP | |
Length | 10m | |
Thermocouple Type | K | |
Maximum Operating Temperature | +205°C | |
Series | TEL | |
Select all | ||
---|---|---|
Brand Electrotherm | ||
Insulation Material FEP | ||
Length 10m | ||
Thermocouple Type K | ||
Maximum Operating Temperature +205°C | ||
Series TEL | ||
Related links
- Electrotherm TEL Series Type N Extension Cable FEP Insulation, +205°C Max
- Electrotherm TEL Series Type J Extension Cable FEP Insulation, +205°C Max
- Electrotherm TEL Series Type B Cable FEP Insulation, +205°C Max
- Electrotherm TEL Series Type C Cable FEP Insulation, +205°C Max
- Electrotherm TEL Series Type S Cable FEP Insulation, +205°C Max
- Electrotherm TEL Series Type T Thermocouple & Extension Wire Screened +230°C Max, 2x0.22mm²
- Electrotherm TEL Series Type L Thermocouple & Extension Wire Screened +230°C Max, 2x0.22mm²
- Prosensor RALDM Series Type J 10m +105°C Max, 7/0.2mm