Recently searched

    Electrotherm TEL Series Type L Thermocouple & Extension Wire, 10m, Screened, FEP Insulation, +230°C Max, 2x0.22mm²

    Subtotal (1 unit)**

    $136.16

    (exc. GST)

    $149.78

    (inc. GST)

    Add to Basket
    Select or type quantity
    2 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$136.16

    **price indicative

    RS Stock No.:
    273-1787
    Mfr. Part No.:
    TEL-L-TL-10000
    Brand:
    Electrotherm
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Electrotherm

    Length

    10m

    Insulation Material

    FEP

    Maximum Operating Temperature

    +230°C

    Thermocouple Type

    L

    Screened/Unscreened

    Screened

    Core Strands

    2x0.22mm²

    Series

    TEL

    Related links