- RS Stock No.:
- 827-5684
- Brand:
- RS PRO
11 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$43.97
(exc. GST)
$48.37
(inc. GST)
Units | Per unit |
1 - 9 | $43.97 |
10 - 49 | $42.47 |
50 + | $34.95 |
- RS Stock No.:
- 827-5684
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
PVC Insulated & Screened Thermocouple Cables
10, 25, 50,100 & 200 metre lengths
These PVC insulated & screened thermocouple extension and compensating cables are designed with twisted cores & screened construction for lowered electrical noise.
Good quality general purpose cables, both highly waterproof and flexible.
Available in thermocouple extension types K, J, T, N and compensating type VX (KCB) for type K thermocouple.
Good quality general purpose cables, both highly waterproof and flexible.
Available in thermocouple extension types K, J, T, N and compensating type VX (KCB) for type K thermocouple.
Specifications
Attribute | Value |
---|---|
Length | 10m |
Insulation Material | PVC |
Thermocouple Type | T |
Maximum Operating Temperature | +105°C |
Core Strands | 7/0.2mm |
Cable Shape | Twisted |
Number of Strands | 2 |
Standards Met | IEC |
Related links
- RS PRO Type K Thermocouple Wire PVC Insulation 7/0.2mm
- RS PRO Type T Extension Cable PVC Insulation 7/0.2mm
- RS PRO Type J Extension Cable PVC Insulation 7/0.2mm
- RS PRO Type E Thermocouple Wire PVC Insulation, 7/0.2mm
- RS PRO Type N Extension Cable PVC Insulation 7/0.2mm
- RS PRO Type K Thermocouple & Extension Wire PVC Insulation 7/0.2mm
- RS PRO Type K Thermocouple Wire PVC Insulation 13/0.2mm
- RS PRO Type R/S Thermocouple Wire PVC Insulation 7/0.2mm