Recently searched

    Siemens PVC NTC Thermistor, 3kΩ, -20°C Min, +70°C Max

    Subtotal (1 pack of 10 units)**

    $596.42

    (exc. GST)

    $656.06

    (inc. GST)

    Add to Basket
    Select or type quantity
    60 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    10 +$59.642$596.42

    **price indicative

    RS Stock No.:
    282-5188
    Mfr. Part No.:
    BPZ:QAH11.1
    Brand:
    Siemens
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Siemens

    Thermistor Type

    NTC

    Minimum Temperature Sensed

    -20°C

    Maximum Temperature Sensed

    +70°C

    Response Time

    25 s

    Cable Length

    2.5m

    Accuracy

    0.3

    Material

    PVC

    Resistance

    3kΩ

    Related links