SAUTER REGULATION Polypropylene NTC Temperature Sensor, -30 °C Min, 70 °C Max

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
766-792
Mfr. Part No.:
EGT363F101
Brand:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Temperature Sensor

Thermistor Type

NTC

Minimum Temperature Sensed

-30°C

Maximum Temperature Sensed

70°C

Probe Length

3m

Cable Length

500mm

Terminal Type

Cable

Material

Polypropylene

Standards/Approvals

EMC Directive 2014/30/EU EN 60730-1

COO (Country of Origin):
DE
The SAUTER REGULATION temperature sensor is designed for passive measurement in Air ducts, ensuring precise averaging of temperature across varying zones within the duct system.

Passive measuring element that operates along the entire length

Measuring range extends from -30 to 70 °C for versatile applications

Constructed with nickel wire and thin-film sensors for enhanced accuracy

Connection via 2, 3, or 4 cables in a convenient connection box

Durable construction with a polypropylene housing for long-lasting use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy