Recently searched

    Electrotherm NTC Thermistor, -50°C Min, +70°C Max, 4.5mm Probe

    Bulk discount available

    Subtotal (1 unit)**

    $71.76

    (exc. GST)

    $78.94

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 03/09/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9$71.76
    10 - 24$70.44
    25 +$69.07

    **price indicative

    RS Stock No.:
    480-5118
    Mfr. Part No.:
    K1P-N-2LS-70
    Brand:
    Electrotherm
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Electrotherm

    Thermistor Type

    NTC

    Minimum Temperature Sensed

    -50°C

    Maximum Temperature Sensed

    +70°C

    Probe Diameter

    4.5mm

    Probe Length

    60mm

    Related links