TDK PTC PTC Thermistor, 130 °C Max
- RS Stock No.:
- 246-9735
- Mfr. Part No.:
- B59880C0130A070
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 12%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$17.67
(exc. GST)
$19.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 740 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | $1.767 | $17.67 | - |
| 100 - 240 | $1.544 | $15.44 | 12% |
| 250 + | $1.413 | $14.13 | 20% |
*price indicative
- RS Stock No.:
- 246-9735
- Mfr. Part No.:
- B59880C0130A070
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Thermistor Type | PTC | |
| Product Type | PTC Thermistor | |
| Maximum Temperature Sensed | 130°C | |
| Standards/Approvals | RoHS, IECQ, UL, AEC-Q200 Rev. D | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Thermistor Type PTC | ||
Product Type PTC Thermistor | ||
Maximum Temperature Sensed 130°C | ||
Standards/Approvals RoHS, IECQ, UL, AEC-Q200 Rev. D | ||
- COO (Country of Origin):
- ID
The EPCOS PTC thermistors for overcurrent protection.
Lead-free terminals
