TDK PTC PTC Thermistor, 130 °C Max
- RS Stock No.:
- 246-9733
- Mfr. Part No.:
- B59850C0130A070
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $0.75
View bulk pricing optionsSubtotal (1 unit)*
$2.55
(exc. GST)
$2.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 801 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $2.55 | - |
| 5 - 9 | $2.40 | $0.75 |
| 10 - 24 | $2.20 | $3.50 |
| 25 - 99 | $2.03 | $13.00 |
| 100 + | $1.72 | $83.00 |
*price indicative
- RS Stock No.:
- 246-9733
- Mfr. Part No.:
- B59850C0130A070
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Thermistor Type | PTC | |
| Product Type | PTC Thermistor | |
| Maximum Temperature Sensed | 130°C | |
| Terminal Type | Lead-Free Terminal | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Thermistor Type PTC | ||
Product Type PTC Thermistor | ||
Maximum Temperature Sensed 130°C | ||
Terminal Type Lead-Free Terminal | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- ID
The EPCOS PTC thermistors for overcurrent protection.
Lead-free terminals
