TDK PTC PTC Thermistor, 130 °C Max
- RS Stock No.:
- 246-9702
- Mfr. Part No.:
- B59215J0130A020
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save $1,172.50
View bulk pricing optionsSubtotal (1 box of 500 units)*
$2,343.00
(exc. GST)
$2,577.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 500 - 2000 | $4.686 | $2,343.00 | - |
| 2500 + | $4.217 | $2,108.50 | $1,172.50 |
*price indicative
- RS Stock No.:
- 246-9702
- Mfr. Part No.:
- B59215J0130A020
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Thermistor Type | PTC | |
| Product Type | PTC Thermistor | |
| Maximum Temperature Sensed | 130°C | |
| Standards/Approvals | UL, RoHS, IEC 60068-1 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Thermistor Type PTC | ||
Product Type PTC Thermistor | ||
Maximum Temperature Sensed 130°C | ||
Standards/Approvals UL, RoHS, IEC 60068-1 | ||
- COO (Country of Origin):
- ID
The EPCOS PTC thermistor as inrush current limiter with housing is use for industrial automation.
High pulse current and high number of operating cycle
