TDK PTC PTC Thermistor, 155 °C Max
- RS Stock No.:
- 246-9700
- Mfr. Part No.:
- B59100M1155A070
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 200 units)*
$772.20
(exc. GST)
$849.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 800 | $3.861 | $772.20 |
| 1000 + | $3.475 | $695.00 |
*price indicative
- RS Stock No.:
- 246-9700
- Mfr. Part No.:
- B59100M1155A070
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | PTC Thermistor | |
| Thermistor Type | PTC | |
| Maximum Temperature Sensed | 155°C | |
| Terminal Type | Plug | |
| Standards/Approvals | RoHS, IEC 60068-1 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type PTC Thermistor | ||
Thermistor Type PTC | ||
Maximum Temperature Sensed 155°C | ||
Terminal Type Plug | ||
Standards/Approvals RoHS, IEC 60068-1 | ||
- COO (Country of Origin):
- ID
The EPCOS PTC thermistor is limit temperature sensor has probe assembly and used in industries. It is designed for motor protection as single sensors.
Thermistor pellet with insulating encapsulation
Low-resistance type, steep R/T curve
Silver-plated and PTFE-insulated AWG 26 litz wires
Extremely fast response due to small dimensions
