Amphenol Advanced Sensors NTC Thermistor, -50 °C Min, 150 °C Max
- RS Stock No.:
- 210-4378
- Mfr. Part No.:
- RL2004-582-97-D1
- Brand:
- Amphenol Advanced Sensors
This image is representative of the product range
Get a bulk buy discount
Add 1250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$18.23
(exc. GST)
$20.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,830 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 1240 | $1.823 | $18.23 | - |
| 1250 - 2490 | $1.78 | $17.80 | 2% |
| 2500 + | $1.753 | $17.53 | 3% |
*price indicative
- RS Stock No.:
- 210-4378
- Mfr. Part No.:
- RL2004-582-97-D1
- Brand:
- Amphenol Advanced Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Advanced Sensors | |
| Product Type | Thermistor | |
| Thermistor Type | NTC | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | 150°C | |
| Response Time | 20s | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Advanced Sensors | ||
Product Type Thermistor | ||
Thermistor Type NTC | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed 150°C | ||
Response Time 20s | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Amphenol Advanced Sensors RL2004-582-97-D1 is a Thermometrics Type RL20 of Radial Lead NTC Thermistors consist of point-matched disc thermistors with bare lead wires. They are suitable for PCB and probe mountings with high sensitivity to changes in temperature and a wide operating range of -58°F to 302°F (-50°C to 150°C). Available in a wide range of material systems and with epoxy coating.
Low cost solid state sensor.
Resistance tolerances down to ±2%.
High sensitivity to changes in temperature.
Suitable for temperature measurement, control and compensation.
Excellent mechanical strength.
Wide operating temperature range: -58°F to 302°F (-50°C to 150°C).
Available in a wide range of material systems.
Also available with epoxy coating.
Related links
- Amphenol Advanced Sensors NTC Thermistor 150 °C Max
- Amphenol Advanced Sensors NTC Thermistor 150 °C Max
- Amphenol Advanced Sensors NTC NTC Thermistor 105 °C Max, 6 mm Probe
- Amphenol Advanced Sensors NTC NTC Thermistor 105 °C Max, 5 mm Probe
- Amphenol Advanced Sensors NTC NTC Thermistor 105 °C Max
- Amphenol Advanced Sensors Thermoplastic NTC NTC Thermistor 105 °C Max, 5 mm Probe
- Amphenol Advanced Sensors NTC Thermistor 50 °C Max
- Amphenol Advanced Sensors Thermistor
