Amphenol Advanced Sensors Foam NTC NTC Thermistor, -40 °C Min, 105 °C Max
- RS Stock No.:
- 329-401
- Mfr. Part No.:
- JNI103C4R2L151S
- Brand:
- Amphenol Advanced Sensors
Get a bulk buy discount
Add 10 more to save $13.70
View bulk pricing optionsSubtotal (1 unit)*
$13.66
(exc. GST)
$15.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 485 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $13.66 | - |
| 10 - 99 | $12.29 | $13.70 |
| 100 + | $11.33 | $233.00 |
*price indicative
- RS Stock No.:
- 329-401
- Mfr. Part No.:
- JNI103C4R2L151S
- Brand:
- Amphenol Advanced Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Advanced Sensors | |
| Thermistor Type | NTC | |
| Product Type | NTC Thermistor | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | 105°C | |
| Response Time | 60s | |
| Probe Length | 27mm | |
| Cable Length | 150mm | |
| Accuracy | ±0.3 °C | |
| Terminal Type | Wire Lead | |
| Material | Foam | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Advanced Sensors | ||
Thermistor Type NTC | ||
Product Type NTC Thermistor | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed 105°C | ||
Response Time 60s | ||
Probe Length 27mm | ||
Cable Length 150mm | ||
Accuracy ±0.3 °C | ||
Terminal Type Wire Lead | ||
Material Foam | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Amphenol Advanced Sensors Thermometric surface mount foam sensor is a highly adaptable sensor designed for direct mounting on almost any surface, offering precise temperature monitoring. Specifically designed for applications such as battery management and HVAC control, the SMF boasts a unique design featuring a low thermal mass sense element coupled with adhesive backed compressible foam. This innovative design ensures rapid response times and exceptional temperature accuracy by exposing the sensing element to the sensing surface. The backside of the sensing element is then covered with compressible foam that not only adds consistent normal force to the sensing element but also thermally isolates the ambient influences, further promoting accuracy.
Wire Length 150 ±5.0
Termination Stripped Ends
Accurate and Robust
Thermally Isolated
Fast Response Time
Robust design in a variety of applications
Easily customized upon request
- RS Stock No. 0329399
- Mfr. Part No. JNI103C4R2L151
Each
$13.96
- RS Stock No. 0329400
- Mfr. Part No. JNI103C4R2L251
Each
$16.95
- RS Stock No. 0329403
- Mfr. Part No. JNI103C4R2L251S
Each
$14.27
- RS Stock No. 2104332P
- Mfr. Part No. DC95F103WN
Each (Supplied in a Bag)
$5.10
Related links
- Amphenol Advanced Sensors NTC NTC Thermistor 105 °C Max
- Amphenol Advanced Sensors NTC NTC Thermistor 105 °C Max, 6 mm Probe
- Amphenol Advanced Sensors NTC NTC Thermistor 105 °C Max, 5 mm Probe
- Amphenol Advanced Sensors Thermoplastic NTC NTC Thermistor 105 °C Max, 5 mm Probe
- Amphenol Advanced Sensors Tin Plated Copper NTC NTC Thermistor 125 °C Max, 4.2 mm Probe
- Amphenol Advanced Sensors Tin Plated Copper NTC NTC Thermistor 125 °C Max, 6.4 mm Probe
- Amphenol Advanced Sensors Tin Plated Copper NTC NTC Thermistor 125 °C Max, 3.2 mm Probe
- Amphenol Advanced Sensors NTC Temperature Sensor 105 °C Max











