Amphenol Advanced Sensors Kapton HN NTC Thermistor, 0 °C Min, 50 °C Max, 768 μm Probe
- RS Stock No.:
- 210-4361
- Mfr. Part No.:
- MA100BF103BN
- Brand:
- Amphenol Advanced Sensors
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $38.75
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$19.27
(exc. GST)
$21.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 248 | $9.635 | $19.27 | - |
| 250 - 498 | $9.48 | $18.96 | $38.75 |
| 500 + | $9.305 | $18.61 | $165.00 |
*price indicative
- RS Stock No.:
- 210-4361
- Mfr. Part No.:
- MA100BF103BN
- Brand:
- Amphenol Advanced Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Advanced Sensors | |
| Thermistor Type | NTC | |
| Product Type | Thermistor | |
| Minimum Temperature Sensed | 0°C | |
| Maximum Temperature Sensed | 50°C | |
| Response Time | 2s | |
| Probe Diameter | 768μm | |
| Probe Length | 9.52mm | |
| Cable Length | 610mm | |
| Terminal Type | Wire Lead | |
| Accuracy | ±0.1 °C | |
| Material | Kapton HN | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Advanced Sensors | ||
Thermistor Type NTC | ||
Product Type Thermistor | ||
Minimum Temperature Sensed 0°C | ||
Maximum Temperature Sensed 50°C | ||
Response Time 2s | ||
Probe Diameter 768μm | ||
Probe Length 9.52mm | ||
Cable Length 610mm | ||
Terminal Type Wire Lead | ||
Accuracy ±0.1 °C | ||
Material Kapton HN | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol Advanced Sensors MA100BF103AN is a Thermometric Biomedical Chip Thermistor Assemblies are designed for use in applications involving both intermittent and continuous patient temperature monitoring. Repeatability and fast response are essential, not only for the intermittent temperature requirements associated with oral and rectal fever measurements, but also for the continuous monitoring often necessary during induced-hypothermia and general anaesthesia, or when employed in the care of infants and premature babies. Thermistor, designed exclusively for biomedical applications in the range of 32°F to 122°F (0°C to 50°C).
Field-proven designs.
Highly stable and reliable.
Interchangeable tolerances in the range of 32°F to 122°F (0°C to 50°C).
Tight geometries.
Fast response times.
Related links
- Amphenol Advanced Sensors NTC Thermistor 50 °C Max
- Amphenol Advanced Sensors NTC Thermistor 150 °C Max
- Amphenol Advanced Sensors NTC NTC Thermistor 105 °C Max, 6 mm Probe
- Amphenol Advanced Sensors NTC NTC Thermistor 105 °C Max, 5 mm Probe
- Amphenol Advanced Sensors Thermoplastic NTC NTC Thermistor 105 °C Max, 5 mm Probe
- Amphenol Advanced Sensors NTC NTC Thermistor 105 °C Max
- Amphenol Advanced Sensors NTC Thermistor 150 °C Max
- Amphenol Advanced Sensors Tin Plated Copper NTC NTC Thermistor 125 °C Max, 4.2 mm Probe
