Amphenol Advanced Sensors NTC Thermistor, -50 °C Min, 150 °C Max

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save $16.00

View bulk pricing options

Subtotal (1 pack of 5 units)*

$17.69

(exc. GST)

$19.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 115 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 245$3.538$17.69-
250 - 495$3.474$17.37$16.00
500 +$3.41$17.05$64.00

*price indicative

Packaging Options:
RS Stock No.:
210-4376
Mfr. Part No.:
RL1005-5744-103-SA
Brand:
Amphenol Advanced Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Advanced Sensors

Product Type

Thermistor

Thermistor Type

NTC

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

150°C

Response Time

10s

Accuracy

±1°C

Standards/Approvals

RoHS

COO (Country of Origin):
US
The Amphenol Advanced Sensors RL1005-5744-103-SA is a Thermometric Type SA of Radial Lead NTC Thermistors consist of point-matched disc thermistors with bare lead wires. They are suitable for PCB and probe mountings with high sensitivity to changes in temperature and a wide operating range of -58°F to 302°F (-50°C to 150°C). Available in a wide range of resistance values and with epoxy coating.

Low cost solid state sensor.

Resistance tolerances down to ±2%.

High sensitivity to changes in temperature.

Excellent mechanical strength.

Wide operating temperature range: -58°F to 302°F (-50°C to 150°C).

Available in a wide range of material systems.

Also available with epoxy coating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy