- RS Stock No.:
- 166-7648
- Mfr. Part No.:
- ND03N00103JCC
- Brand:
- KYOCERA AVX
Available for back order.
Added
Price (ex. GST) Each (In a Box of 3000)
$0.517
(exc. GST)
$0.569
(inc. GST)
Units | Per unit | Per Box* |
3000 - 3000 | $0.517 | $1,551.00 |
6000 - 9000 | $0.504 | $1,512.00 |
12000 + | $0.496 | $1,488.00 |
*price indicative |
- RS Stock No.:
- 166-7648
- Mfr. Part No.:
- ND03N00103JCC
- Brand:
- KYOCERA AVX
Legislation and Compliance
Product Details
AVX ND03 Series
General purpose thermistor
Epoxy-phenolic resin coating
Radial copper wire tinned leads
Applications include: Alarm and temperature measurement; Temperature regulation; Level detection; Compensation
Epoxy-phenolic resin coating
Radial copper wire tinned leads
Applications include: Alarm and temperature measurement; Temperature regulation; Level detection; Compensation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | ND03 |
Temperature Coefficient Type | NTC |
Thermal Coefficient | -4.6%/°C |
Thermal Time Constant | 10s |
Resistance @ 25 °C | 10kΩ |
Tolerance | ±5% |
Length | 3.5mm |
Depth | 3mm |
Dimensions | 3.5 x 3mm |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -55°C |