Recently searched

    Vishay NTC Thermistor, 10kΩ Resistance, NTC Type, 3.5 x 2.8 x 8mm

    Bulk discount available

    Subtotal (1 bag of 20 units)**

    $42.34

    (exc. GST)

    $46.58

    (inc. GST)

    Add to Basket
    Select or type quantity
    1280 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Bag**
    20 - 120$2.117$42.34
    140 - 240$2.064$41.28
    260 +$2.033$40.66

    **price indicative

    RS Stock No.:
    179-3931
    Mfr. Part No.:
    NTCLE101E3C90173
    Brand:
    Vishay
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Vishay

    Series

    NTCLE101E3

    Temperature Coefficient Type

    NTC

    Resistance @ 25 °C

    10kΩ

    Tolerance

    ±1%

    Maximum Power Rating

    250mW

    Length

    3.5mm

    Depth

    2.8mm

    Height

    8mm

    Minimum Operating Temperature

    -55°C

    Dimensions

    3.5 x 2.8 x 8mm

    Maximum Operating Temperature

    +125°C

    Related links