TDK NTC Thermistor, NTC Type 4.7 kΩ 3.5 mm 11 mm 3.5 mm
- RS Stock No.:
- 146-0335
- Mfr. Part No.:
- B57891M0472K000
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$9.06
(exc. GST)
$9.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
- Plus 460 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | $0.906 | $9.06 |
| 250 - 490 | $0.891 | $8.91 |
| 500 + | $0.874 | $8.74 |
*price indicative
- RS Stock No.:
- 146-0335
- Mfr. Part No.:
- B57891M0472K000
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | NTC Thermistor | |
| Series | B57891M | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 12s | |
| Mount Type | Lead | |
| Automotive Standard | AEC-Q200 | |
| Application | Temperature Measurement and Compensation | |
| Maximum Power Rating | 200mW | |
| Resistance at 25°C | 4.7kΩ | |
| Pin Count | 2 | |
| Standards/Approvals | UL E69802 | |
| Depth | 3.5mm | |
| Height | 3.5mm | |
| Length | 11mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type NTC Thermistor | ||
Series B57891M | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 12s | ||
Mount Type Lead | ||
Automotive Standard AEC-Q200 | ||
Application Temperature Measurement and Compensation | ||
Maximum Power Rating 200mW | ||
Resistance at 25°C 4.7kΩ | ||
Pin Count 2 | ||
Standards/Approvals UL E69802 | ||
Depth 3.5mm | ||
Height 3.5mm | ||
Length 11mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- ID
NTC sensor elements are the functional basis for all kinds of NTC temperature sensors in all applications. TDK offers epoxy resin and glass-encapsulated elements for temperature ranges of up to 160°C and 300°C, respectively, as well as unleaded NTC chip thermistors for temperature measurement, e.g. in IGBT modules. These sensor elements, which are available with and without insulated leads, feature fast response times and very precise measurements.
Short response time
High measuring accuracy
Tight B Value tolerances available
Epoxy resin encapsulation
PTFE-insulated leads of
silver-plated nickel wire,
AWG 30 (50 mm)
PTFE-insulated leads of
silver-plated Cu wire
(19 x 0.07 mm),AWG 28 (350 mm)
UL approval (E69802)
Related links
- TDK NTC Thermistor, NTC Type 4.7 kΩ 3.5 mm 11 mm 3.5 mm
- TDK NTC Thermistor, NTC Type 100 kΩ 3.5 mm 36 mm 3.5 mm
- TDK NTC Thermistor, NTC Type 10 kΩ 3.5 mm 36 mm 3.5 mm
- TDK NTC Thermistor, NTC Type 2.2 kΩ 3.5 mm 36 mm 3.5 mm
- TDK NTC Thermistor, NTC Type 1 kΩ 3.5 mm 3.5 mm
- TDK Thermistor, NTC Type 8 Ω 18 mm 11 mm 7 mm
- TDK Thermistor Leaded and Coated Disks 18 mm 11 mm 7 mm
- TDK NTC Thermistor, NTC Type 100 kΩ 4.5 mm 36 mm 4.5 mm
