RS PRO Stainless Steel NTC Thermistor, -50 °C Min, 150 °C Max, 4 mm Probe
- RS Stock No.:
- 152-317
- Brand:
- RS PRO
Subtotal (1 unit)*
$104.63
(exc. GST)
$115.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.63 |
*price indicative
- RS Stock No.:
- 152-317
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermistor Type | NTC | |
| Product Type | Thermistor | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | 150°C | |
| Probe Diameter | 4mm | |
| Probe Length | 2m | |
| Cable Length | 2m | |
| Terminal Type | Lead | |
| Accuracy | 0.2 k | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermistor Type NTC | ||
Product Type Thermistor | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed 150°C | ||
Probe Diameter 4mm | ||
Probe Length 2m | ||
Cable Length 2m | ||
Terminal Type Lead | ||
Accuracy 0.2 k | ||
Material Stainless Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
RS PRO 2-Wire 10K NTC Thermistor Probe
Introducing the range of RS PRO Thermistor Probes, perfect for enhancing temperature sensing accuracy across a range of applications that require precise measurement. Designed for durability and reliability, it features a robust stainless-steel sheath that offers exceptional protection in challenging environments. Its versatile enough to be used across a wide range of applications like industrial processes, environmental monitoring or HVAC systems to deliver precise and consistent readings, making it a reliable solution.
Features and Benefits:
Applications:
Thermistors are temperature sensing tools that are ideal for precise temperature measurement and control. They work by providing readings when the resistance changes with the temperature and provide a reading, and there are two main types: NTC (Negative Temperature Coefficient), where resistance decreases as temperature rises, and PTC (Positive Temperature Coefficient), where resistance increases with temperature. NTC thermistors are most commonly used in electronics, automotive engines and HVAC systems, whereas PTC thermistors are often found in self-regulating heaters and overcurrent protection applications. Thermistors are incredibly versatile and are known for their responsiveness and accuracy, as well as their compact size and cost-effectiveness, that make them a popular choice for temperature sensing applications.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Stainless Steel NTC Thermistor 150 °C Max, 4 mm Probe
- RS PRO Stainless Steel NTC Thermistor 150 °C Max, 3 mm Probe
- RS PRO Stainless Steel NTC Thermistor 150 °C Max, 6 mm Probe
- RS PRO Stainless Steel NTC Thermistor 150 °C Max, 4.5 mm Probe
- Vishay Stainless Steel NTC NTC Thermistor 150 °C Max, 6.8 mm Probe
- Eliwell 304 Stainless Steel NTC Thermistor 120 °C Max, 6 mm Probe
- Electrotherm 316Ti Stainless Steel NTC Thermistor 70 °C Max, 4.5 mm Probe
- RS PRO Silicon (Cable) -30 °C Min 6 mm Probe
