Vishay Stainless Steel NTC NTC Thermistor, -40 °C Min, 150 °C Max, 6.8 mm Probe
- RS Stock No.:
- 652-923
- Mfr. Part No.:
- NTCAIMM66H103G301A
- Brand:
- Vishay
Get a bulk buy discount
Add 25 more to save $11.75
View bulk pricing optionsSubtotal (1 unit)*
$4.13
(exc. GST)
$4.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 455 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $4.13 | - |
| 25 - 99 | $3.66 | $11.75 |
| 100 - 499 | $3.32 | $81.00 |
| 500 - 999 | $2.68 | $725.00 |
| 1000 + | $2.59 | $1,540.00 |
*price indicative
- RS Stock No.:
- 652-923
- Mfr. Part No.:
- NTCAIMM66H103G301A
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Thermistor Type | NTC | |
| Product Type | NTC Thermistor | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | 150°C | |
| Response Time | 1.5s | |
| Probe Diameter | 6.8mm | |
| Probe Length | 23mm | |
| Cable Length | 300mm | |
| Terminal Type | Multi-Stranded Tin Plated Copper | |
| Material | Stainless Steel | |
| Standards/Approvals | MIL-STD-202, JESD22-B100, IEC 60695-11-5, AEC-Q200, JESD22-A104, UL 94 V-0 or UL 94 V-1, MIL-STD-883, J-STD-002 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Thermistor Type NTC | ||
Product Type NTC Thermistor | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed 150°C | ||
Response Time 1.5s | ||
Probe Diameter 6.8mm | ||
Probe Length 23mm | ||
Cable Length 300mm | ||
Terminal Type Multi-Stranded Tin Plated Copper | ||
Material Stainless Steel | ||
Standards/Approvals MIL-STD-202, JESD22-B100, IEC 60695-11-5, AEC-Q200, JESD22-A104, UL 94 V-0 or UL 94 V-1, MIL-STD-883, J-STD-002 | ||
The Vishay Thermistors are designed for liquid-cooled automotive systems. They offer a fast response to temperature changes, thanks to small tip dimensions and thin insulated wire, which reduce thermal gradient. These immersion sensors are ideal for temperature measurement, sensing, and control in applications such as inverters, on-board chargers (OBC), battery management systems (BMS), DC/DC converters, and EV charging plugs.
Sensor for permanent contact with water or other liquids
AEC-Q200 qualified
RoHS compliant
Related links
- RS PRO Stainless Steel NTC Thermistor 150 °C Max, 4 mm Probe
- RS PRO Stainless Steel NTC Thermistor 150 °C Max, 3 mm Probe
- RS PRO Stainless Steel NTC Thermistor 150 °C Max, 4.5 mm Probe
- RS PRO Stainless Steel NTC Thermistor 150 °C Max, 6 mm Probe
- TE Connectivity NTC NTC Thermistor 150 °C Max, 2.4 mm Probe
- TE Connectivity Ceramic NTC NTC Thermistor 150 °C Max, 2.4 mm Probe
- TE Connectivity NTC NTC Thermistor +150°C Max, 2.4mm Probe
- RS PRO Silicon (Cable) 60 °C Min 6 mm Probe
