TE Connectivity Thermistor, NTC Type 2.25 kΩ 2.4 mm 76 mm 2.4 mm
- RS Stock No.:
- 893-7234
- Mfr. Part No.:
- GA2.2K3A1IA
- Brand:
- TE Connectivity
This image is representative of the product range
Add 10 more to save $0.80
View bulk pricing optionsSubtotal (1 unit)*
$10.27
(exc. GST)
$11.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 17 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $10.27 | - |
| 10 - 49 | $10.19 | $0.80 |
| 50 + | $9.96 | $15.50 |
*price indicative
- RS Stock No.:
- 893-7234
- Mfr. Part No.:
- GA2.2K3A1IA
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | 4.39%/°C | |
| Packaging | Tape & Reel | |
| Thermal Time Constant | 1s | |
| Mount Type | Free Hanging | |
| Automotive Standard | No | |
| Tolerance ± | 0.1% | |
| Application | Compensation, General Instrumentation, Control, Tight Tolerance Instrumentation, Temperature Sensing | |
| Accuracy | ±0.1 % | |
| Resistance at 25°C | 2.25kΩ | |
| Standards/Approvals | RoHS | |
| Termination Style | Wire | |
| Length | 76mm | |
| Height | 2.4mm | |
| Depth | 2.4mm | |
| Diameter | 2.4mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient 4.39%/°C | ||
Packaging Tape & Reel | ||
Thermal Time Constant 1s | ||
Mount Type Free Hanging | ||
Automotive Standard No | ||
Tolerance ± 0.1% | ||
Application Compensation, General Instrumentation, Control, Tight Tolerance Instrumentation, Temperature Sensing | ||
Accuracy ±0.1 % | ||
Resistance at 25°C 2.25kΩ | ||
Standards/Approvals RoHS | ||
Termination Style Wire | ||
Length 76mm | ||
Height 2.4mm | ||
Depth 2.4mm | ||
Diameter 2.4mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
TE Connectivity Series II Thermistors
- RS Stock No. 8937234P
- Mfr. Part No. GA2.2K3A1IA
- RS Stock No. 8937137
- Mfr. Part No. GA10K3A1A
- RS Stock No. 8937159
- Mfr. Part No. GA10K3A1IA
- RS Stock No. 8937137P
- Mfr. Part No. GA10K3A1A
Related links
- TE Connectivity Thermistor, NTC Type 10 kΩ 76 mm 2.4 mm
- TE Connectivity Thermistor, NTC Type 100000 Ω 76 mm 2.4 mm
- TE Connectivity Thermistor, NTC Type 100000 Ω 2.4 mm 2.4 mm
- TE Connectivity Thermistor 0805 0.5 mm 2 mm 1.25 mm
- TE Connectivity Thermistor 0805 0.5 mm 2 mm 1.25 mm
- TE Connectivity Thermistor 0805 0.5 mm 2 mm 1.25 mm
- TE Connectivity Thermistor 0805 0.5 mm 2 mm 1.25 mm
- TE Connectivity Thermistor 0805 0.5 mm 2 mm 1.25 mm










