TDK Thermistor, NTC Type, 0402 500 μm 1 mm 600 μm

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save $5.00

View bulk pricing options

Subtotal (1 bag of 50 units)*

$5.90

(exc. GST)

$6.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
50 - 2450$0.118$5.90-
2500 - 4950$0.116$5.80$5.00
5000 +$0.114$5.70$20.00

*price indicative

Packaging Options:
RS Stock No.:
880-7284
Mfr. Part No.:
B57230V2103F260
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Series

B57230V2

Product Type

Thermistor

Temperature Coefficient Type

NTC

Thermal Time Constant

3s

Automotive Standard

No

Mount Type

Surface

Application

Temperature Measurement and Compensation

Package/Case

0402

Maximum Power Rating

150mW

Standards/Approvals

JEDEC J-STD-020D, IEC 60068, IEC 60539-1

Depth

600μm

Termination Style

Nickel Barrier

Height

500μm

Length

1mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

0402, 0603 ,0805 B57 Series SMD NTC Thermistors


This Series of EPCOS SMD NTC thermistors can be used for temperature measurement and compensation. The 0402 and 0603 series are the automotive series and the 0805 is the standard series.

Features & Benefits:


Multilayer SMD NTC with inner electrodes

Nickel barrier termination

Excellent long-term aging stability in a high-temperature environment

Superior resistance stability during soldering

(change <1%)

Approvals

IEC 60068-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy