Vishay Thermistor, NTC Type 10 kΩ, 0402 500 μm 1 mm 500 μm
- RS Stock No.:
- 169-3292
- Mfr. Part No.:
- NTCS0402E3103JLT
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 169-3292
- Mfr. Part No.:
- NTCS0402E3103JLT
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thermistor | |
| Series | NTCS0402E3 | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -3.85%/°C | |
| Thermal Time Constant | 5s | |
| Packaging | Tape & Reel | |
| Tolerance ± | 5% | |
| Mount Type | PCB | |
| Automotive Standard | No | |
| Application | Sensing, Temperature Measurement, Compensation, Control | |
| Package/Case | 0402 | |
| Accuracy | ±5 % | |
| Pin Count | 2 | |
| Resistance at 25°C | 10kΩ | |
| Height | 500μm | |
| Depth | 500μm | |
| Termination Style | Radial | |
| Length | 1mm | |
| Standards/Approvals | UL, RoHS | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thermistor | ||
Series NTCS0402E3 | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -3.85%/°C | ||
Thermal Time Constant 5s | ||
Packaging Tape & Reel | ||
Tolerance ± 5% | ||
Mount Type PCB | ||
Automotive Standard No | ||
Application Sensing, Temperature Measurement, Compensation, Control | ||
Package/Case 0402 | ||
Accuracy ±5 % | ||
Pin Count 2 | ||
Resistance at 25°C 10kΩ | ||
Height 500μm | ||
Depth 500μm | ||
Termination Style Radial | ||
Length 1mm | ||
Standards/Approvals UL, RoHS | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
NTCS0402E3.....T Series Glass Protected NTC Thermistors
NiSn terminations
Fully glass coated and protected
Suitable for wave or reflow soldering
Applications include:- Temperature sensing, protection and compensation in automotive, industrial, telecom and consumer applications
Related links
- Vishay Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Vishay Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata NTC Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Vishay NTC Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Panasonic Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata Thermistor 0402 0.5 mm 1 mm 0.5 mm
