SEMITEC Thermistor

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
227-2057
Mfr. Part No.:
EC2F103A2-40113
Brand:
SEMITEC
Find similar products by selecting one or more attributes.
Select all

Brand

SEMITEC

Series

EC2F103A2

Product Type

Thermistor

Packaging

Tape & Reel

Mount Type

PCB

Automotive Standard

No

Application

Battery Pack, Mobile Device, High Sensitivity Air Temperature Sensors, IT Equipment, Surface Temperature Sensor, LCD, Battery Charger

Standards/Approvals

No

Termination Style

Wire

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

105°C

COO (Country of Origin):
CN
The SEMITEC Thermistor IC is available in black colour. It has operating temperature between - 40℃ to 90℃. It has insulation resistance DC 500 V 100 MOhm.

Resin colour Black

Operating temperature range - 40℃ to 90℃

Dissipation factor approx. 3.0 mW/℃

Thermal time constant approx. 80 sec

Breakdown voltage AC 2400 V 1 sec

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy