TDK Thermistor, PTC Type 9.4 Ω 12.5 mm 60.5 mm 3.5 mm
- RS Stock No.:
- 212-0336
- Distrelec Article No.:
- 160-32-324
- Mfr. Part No.:
- B59970C0080A070
- Brand:
- EPCOS
This image is representative of the product range
Discontinued
- RS Stock No.:
- 212-0336
- Distrelec Article No.:
- 160-32-324
- Mfr. Part No.:
- B59970C0080A070
- Brand:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Product Type | Thermistor | |
| Series | B599 | |
| Temperature Coefficient Type | PTC | |
| Thermal Time Constant | 2s | |
| Packaging | Tape & Reel | |
| Mount Type | PCB | |
| Tolerance ± | 25% | |
| Automotive Standard | AEC-Q200 | |
| Application | SMPS, Over Temperature Protection, Dimmers, Home Appliances, DC Converter, Notebook, Electronic Ballast, Battery Pack | |
| Resistance at 25°C | 9.4Ω | |
| Pin Count | 2 | |
| Standards/Approvals | IEC 60738-1, E69802, AEC-Q200, UL 1434 | |
| Depth | 3.5mm | |
| Length | 60.5mm | |
| Height | 12.5mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Product Type Thermistor | ||
Series B599 | ||
Temperature Coefficient Type PTC | ||
Thermal Time Constant 2s | ||
Packaging Tape & Reel | ||
Mount Type PCB | ||
Tolerance ± 25% | ||
Automotive Standard AEC-Q200 | ||
Application SMPS, Over Temperature Protection, Dimmers, Home Appliances, DC Converter, Notebook, Electronic Ballast, Battery Pack | ||
Resistance at 25°C 9.4Ω | ||
Pin Count 2 | ||
Standards/Approvals IEC 60738-1, E69802, AEC-Q200, UL 1434 | ||
Depth 3.5mm | ||
Length 60.5mm | ||
Height 12.5mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||

Epcos Overload Protection B59xxx Series
Protection against current overload and short-circuit
Coated thermistor disk
Manufacturers logo and type designation stamped on in yellow
Thermistors - PTC (Positive Temperature Coefficient)
Positive temperature coefficient Thermistor is designed for general purpose over-current, over-voltage, and direct over temperature protection. Applications in TV tube degaussing, choke and transformer protection, time delay, motor starting, liquid level sensors and overflow protection for oil tanks.
Approvals
UL recognised component up to 265V for all types
Related links
- TDK Thermistor, PTC Type 9.4 Ω 12.5 mm 60.5 mm 3.5 mm
- TDK Thermistor, PTC Type 25 Ω 22.5 mm 35 mm 3.5 mm
- TDK Thermistor, PTC Type 4.6 Ω 10 mm 6.5 mm 3.5 mm
- TDK Thermistor, PTC Type 55 Ω 7.5 mm 35 mm 3.5 mm
- TDK Thermistor, PTC Type 5.6 Ω 25.5 mm 35 mm 3.5 mm
- TDK Thermistor, PTC Type 1.2 Ω 21 mm 17.5 mm 3.5 mm
- TDK Thermistor Leaded Disks 10 mm 35 mm 3.5 mm
- TDK Thermistor, PTC Type 450 mΩ 21 mm 17.5 mm 3.5 mm
