TDK NTC Thermistor, NTC Type 10 kΩ, 0603 800 μm 1.6 mm 800 μm

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save $7.00

View bulk pricing options

Subtotal (1 pack of 20 units)*

$5.44

(exc. GST)

$5.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 980$0.272$5.44-
1000 - 1980$0.265$5.30$7.00
2000 +$0.261$5.22$22.00

*price indicative

Packaging Options:
RS Stock No.:
202-5359
Mfr. Part No.:
NTCG164BF103HT1
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Series

NTC

Product Type

NTC Thermistor

Temperature Coefficient Type

NTC

Packaging

Tape & Reel

Tolerance ±

3%

Mount Type

PCB

Automotive Standard

No

Application

Temperature Measurement, Compensation, Control, Sensing

Package/Case

0603

Accuracy

±3 %

Resistance at 25°C

10kΩ

Pin Count

2

Termination Style

Radial

Depth

800μm

Height

800μm

Length

1.6mm

Standards/Approvals

RoHS, UL

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP
The TDK chip NTC(Negative Temperature Coefficient) thermistor are manufactured from sintered metal oxide. It consists of a combination of two to four of the following material: manganese, nickel, cobalt and copper. The NTC thermistor are semiconductor resistor that exhibit decreasing resistance characteristics with increasing temperature. Its resistance value is 10kohm.

Operating temperature range is –40°C to 125°C

It has low thermal time constant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy