Vishay NTC Thermistor, 10kΩ Resistance, NTC Type, 6 x 6 x 25mm
- RS Stock No.:
- 179-3941
- Mfr. Part No.:
- NTCLP100E3103H
- Brand:
- Vishay
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 10)
$3.87
(exc. GST)
$4.26
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
10 - 120 | $3.87 | $38.70 |
130 - 240 | $3.772 | $37.72 |
250 + | $3.714 | $37.14 |
*price indicative
Related links
- Vishay NTC Thermistor, 10kΩ Resistance, NTC Type, 6 x 6 x 25mm
- Vishay NTC Thermistor, 10kΩ Resistance, NTC Type, 6 x 17mm
- Vishay NTC Thermistor, 10kΩ Resistance, NTC Type, 25 x 6 x 1.4mm
- EPCOS Thermistor, 8Ω Resistance, NTC Type, 9.5 x 6 x 14mm
- EPCOS Thermistor, 25Ω Resistance, NTC Type, 11.5 x 6 x 16mm
- EPCOS Thermistor, 120Ω Resistance, NTC Type, 11.5 x 6 x 16mm
- EPCOS Thermistor, 50Ω Resistance, NTC Type, 11.5 x 6 x 16mm
- EPCOS Thermistor, 6Ω Resistance, NTC Type, 9.5 x 6 x 14mm