TDK Thermistor, NTC Type 10 Ω 39 mm 9.5 mm 6 mm
- RS Stock No.:
- 173-3426
- Mfr. Part No.:
- B57235S0100M000
- Brand:
- TDK
This image is representative of the product range
Add 2000 more to save $28.00
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$543.00
(exc. GST)
$597.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,000 unit(s) shipping from 13 November 2026
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.543 | $543.00 | - |
| 2000 - 3000 | $0.529 | $529.00 | $28.00 |
| 4000 + | $0.521 | $521.00 | $88.00 |
*price indicative
- RS Stock No.:
- 173-3426
- Mfr. Part No.:
- B57235S0100M000
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Thermistor | |
| Series | B57235S0M0 | |
| Temperature Coefficient Type | NTC | |
| Packaging | Bulk | |
| Thermal Time Constant | 60s | |
| Automotive Standard | No | |
| Mount Type | PCB | |
| Tolerance ± | 20% | |
| Application | Inrush Current Limiting | |
| Accuracy | ±20 % | |
| Maximum Power Rating | 1800mW | |
| Resistance at 25°C | 10Ω | |
| Depth | 6mm | |
| Diameter | 9.5mm | |
| Length | 9.5mm | |
| Termination Style | Radial | |
| Standards/Approvals | IATF 16949, IEC 60068-2-78, MIL-STD-202, IEC 60068-2-2, IEC 60068-2-14, JESD-22 | |
| Height | 39mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 170°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Thermistor | ||
Series B57235S0M0 | ||
Temperature Coefficient Type NTC | ||
Packaging Bulk | ||
Thermal Time Constant 60s | ||
Automotive Standard No | ||
Mount Type PCB | ||
Tolerance ± 20% | ||
Application Inrush Current Limiting | ||
Accuracy ±20 % | ||
Maximum Power Rating 1800mW | ||
Resistance at 25°C 10Ω | ||
Depth 6mm | ||
Diameter 9.5mm | ||
Length 9.5mm | ||
Termination Style Radial | ||
Standards/Approvals IATF 16949, IEC 60068-2-78, MIL-STD-202, IEC 60068-2-2, IEC 60068-2-14, JESD-22 | ||
Height 39mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 170°C | ||
Epcos Current Limiting S235/S236/S237/S364 Series
Approvals
- RS Stock No. 0467620
- Mfr. Part No. B57235S0100M000
- RS Stock No. 0467620P
- Mfr. Part No. B57235S0100M000
- RS Stock No. 0467614
- Mfr. Part No. B57235S0509M000
- RS Stock No. 2118002P
- Mfr. Part No. B57364S0100M000
Related links
- TDK Thermistor, NTC Type 10 Ω 39 mm 9.5 mm 6 mm
- TDK Thermistor, NTC Type 5 Ω 6 mm 9.5 mm 6 mm
- TDK Thermistor, NTC Type 6 Ω 14 mm 9.5 mm 6 mm
- TDK Thermistor, NTC Type 16 Ω 16 mm 11.5 mm 6 mm
- TDK Thermistor, NTC Type 2.5 Ω 16 mm 11.5 mm 6 mm
- TDK Thermistor, NTC Type 15 Ω 13 mm 8.5 mm 6 mm
- TDK Thermistor, NTC Type 16 Ω 13 mm 8.5 mm 6 mm
- TDK Thermistor, NTC Type 16 Ω 20 mm 13 mm 6 mm










