Vishay PTC Thermistor, 8.4Ω Resistance, PTC Type, 12.5 x 5.5mm
- RS Stock No.:
- 179-3936
- Mfr. Part No.:
- PTCCL13H321HBE
- Brand:
- Vishay
On back order for despatch 30/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Bag of 20)
$2.086
(exc. GST)
$2.295
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
20 - 40 | $2.086 | $41.72 |
60 + | $2.049 | $40.98 |
*price indicative
- RS Stock No.:
- 179-3936
- Mfr. Part No.:
- PTCCL13H321HBE
- Brand:
- Vishay
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Vishay PTC Thermistor, 8.4Ω Resistance, PTC Type, 12.5 x 5.5mm
- Vishay PTC Thermistor, 500Ω Resistance, PTC Type, 5 x 5.5mm
- Vishay PTC Thermistor, 22Ω Resistance, PTC Type, 8.5 x 5.5mm
- Vishay PTC Thermistor, 3kΩ Resistance, PTC Type, 5 x 5.5mm
- Vishay PTC Thermistor, 1.2kΩ Resistance, PTC Type, 5 x 5.5mm
- Vishay Thermistor, 1.9kΩ Resistance, PTC Type, 5 x 5.5mm
- BC Components Thermistor, 48Ω Resistance, PTC Type, 7 x 5.5mm
- Murata Thermistor, 10Ω Resistance, PTC Type, 15 x 5.5mm