Vishay NTC Thermistor, 10kΩ Resistance, NTC Type, 0805 (2012M), 2 x 1.25 x 0.8mm
- RS Stock No.:
- 179-3904
- Mfr. Part No.:
- NTCS0805E3103FLT
- Brand:
- Vishay
Bulk discount available
Price (ex. GST) Each (On a Reel of 250)**
$0.856
(exc. GST)
$0.942
(inc. GST)
6000 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
250 - 750 | $0.856 | $214.00 |
1000 - 1750 | $0.834 | $208.50 |
2000 + | $0.821 | $205.25 |
**price indicative
Related links
- Vishay NTC Thermistor NTC Type 2 x 1.25 x 0.8mm
- Vishay NTC Thermistor NTC Type 2 x 1.25 x 0.8mm
- Vishay NTC Thermistor NTC Type 2 x 1.25 x 0.8mm
- Vishay NTC Thermistor NTC Type 2 x 1.25 x 0.8mm
- TDK NTC Thermistor 0805 (2012M), 2 x 1.25 x 0.7mm
- Vishay NTC Thermistor NTC Type 2.01 x 1.25 x 1.45mm
- EPCOS Thermistor PTC Type 2 x 1.25 x 0.8mm
- EPCOS Thermistor PTC Type 2 x 1.25 x 0.8mm