Vishay NTC Thermistor, 10kΩ Resistance, NTC Type, 3 x 10mm
- RS Stock No.:
- 179-3894
- Mfr. Part No.:
- NTCLE413E2103F102L
- Brand:
- Vishay
310 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 10)
$2.124
(exc. GST)
$2.336
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
10 - 20 | $2.124 | $21.24 |
30 + | $2.085 | $20.85 |
*price indicative
Related links
- Vishay NTC Thermistor, 10kΩ Resistance, NTC Type, 3 x 10mm
- Vishay Thermistor, 22kΩ Resistance, NTC Type, 3 x 24mm
- Vishay Thermistor, 220Ω Resistance, NTC Type, 3 x 24mm
- Vishay NTC Thermistor, 100Ω Resistance, NTC Type, 5 x 4 x 10mm
- Vishay NTC Thermistor, 15kΩ Resistance, NTC Type, 3.3 x 3 x 9mm
- Vishay NTC Thermistor, 3.3kΩ Resistance, NTC Type, 3.3 x 3 x 9mm
- Vishay NTC Thermistor, 33kΩ Resistance, NTC Type, 3.3 x 3 x 9mm
- Vishay NTC Thermistor, 330kΩ Resistance, NTC Type, 3.3 x 3 x 9mm