Vishay NTC Thermistor, NTC Type 100 Ω 10 mm 5 mm 4 mm
- RS Stock No.:
- 179-3765
- Mfr. Part No.:
- NTCLE100E3101JB0
- Brand:
- Vishay
This image is representative of the product range
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 500 units)*
$273.50
(exc. GST)
$301.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,000 unit(s) shipping from 23 November 2026
- Plus 2,000 unit(s) shipping from 27 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 500 - 500 | $0.547 | $273.50 | - |
| 1000 - 1500 | $0.533 | $266.50 | 2% |
| 2000 + | $0.525 | $262.50 | 4% |
*price indicative
- RS Stock No.:
- 179-3765
- Mfr. Part No.:
- NTCLE100E3101JB0
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | NTC Thermistor | |
| Series | NTCLE100E3 | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -3.9%/K | |
| Packaging | Tape & Reel | |
| Thermal Time Constant | 15s | |
| Tolerance ± | 5% | |
| Automotive Standard | No | |
| Mount Type | PCB | |
| Application | Temperature Measurement, Sensing, Control, Compensation | |
| Accuracy | ±5 % | |
| Maximum Power Rating | 500mW | |
| Pin Count | 2 | |
| Resistance at 25°C | 100Ω | |
| Termination Style | Radial | |
| Height | 10mm | |
| Depth | 4mm | |
| Length | 5mm | |
| Standards/Approvals | RoHS, UL | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type NTC Thermistor | ||
Series NTCLE100E3 | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -3.9%/K | ||
Packaging Tape & Reel | ||
Thermal Time Constant 15s | ||
Tolerance ± 5% | ||
Automotive Standard No | ||
Mount Type PCB | ||
Application Temperature Measurement, Sensing, Control, Compensation | ||
Accuracy ±5 % | ||
Maximum Power Rating 500mW | ||
Pin Count 2 | ||
Resistance at 25°C 100Ω | ||
Termination Style Radial | ||
Height 10mm | ||
Depth 4mm | ||
Length 5mm | ||
Standards/Approvals RoHS, UL | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
RoHS Status: Not Applicable
Related links
- Vishay NTC Thermistor, NTC Type 100 Ω 10 mm 5 mm 4 mm
- Vishay NTC Thermistor, NTC Type 5 kΩ 41 mm 1.6 mm 1.6 mm
- Vishay NTC Thermistor, NTC Type 330 kΩ 9 mm 3.3 mm 3 mm
- Vishay NTC Thermistor, NTC Type 10 kΩ 8 mm 8 mm 8 mm
- Vishay NTC Thermistor, NTC Type 10 kΩ 15.7 mm 7.2 mm
- Vishay NTC Thermistor Mini Lug 11.5 mm 5.5 mm
- Vishay NTC Thermistor, NTC Type 10 kΩ 10 mm 52 mm 3 mm
- Vishay NTC Thermistor, NTC Type 680 kΩ 0.8 mm 2 mm 1.5 mm
