TDK Thermistor, NTC Type 2 Ω 39 mm 31 mm 7 mm

This image is representative of the product range

Get a bulk buy discount

Add 400 more to save 2%

View bulk pricing options

Subtotal (1 bag of 200 units)*

$523.40

(exc. GST)

$575.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
200 - 200$2.617$523.40-
400 - 600$2.551$510.202%
800 +$2.512$502.404%

*price indicative

RS Stock No.:
173-1179
Mfr. Part No.:
B57127P0209M301
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Thermistor

Series

B57127P0***M301

Temperature Coefficient Type

NTC

Packaging

Bulk

Thermal Time Constant

200s

Mount Type

PCB

Automotive Standard

No

Tolerance ±

20%

Maximum Power Rating

10W

Resistance at 25°C

2Ω

Length

31mm

Height

39mm

Depth

7mm

Diameter

31mm

Standards/Approvals

UL1434

Minimum Operating Temperature

0°C

Maximum Operating Temperature

65°C

COO (Country of Origin):
CN

EPCOS B57127P0...M301 NTC Thermistors for Inrush Current Limiting


P27 Series NTC thermistors from EPCOS are constructed with a UL 94 V-0 flame retardant coating. These NTC thermistors have kinked, tinned copper wire leads with a lead pitch of 7.5 mm.

Stable electrical characteristics

Solderable terminals in accordance with IEC 60068-2-20

Tolerance ±20%

Product Application Information


B57127P0***M301 NTC thermistors are designed for inrush current limiting. Suitable applications include peripheral communication equipment such as switch mode power supplies and soft start motors such as vacuum cleaners.

Approvals

UL 1434 (file number E69802)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy