TDK Thermistor, NTC Type 10 Ω 31 mm 26 mm 7 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 200 units)*

$1,051.60

(exc. GST)

$1,156.80

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Box*
200 - 200$5.258$1,051.60
400 - 600$5.127$1,025.40
800 +$5.048$1,009.60

*price indicative

RS Stock No.:
185-7652
Mfr. Part No.:
B57464S0100M000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Series

B57464S0M000

Product Type

Thermistor

Temperature Coefficient Type

NTC

Thermal Time Constant

130s

Tolerance ±

20%

Automotive Standard

No

Mount Type

Lead

Maximum Power Rating

6.7W

Resistance at 25°C

10Ω

Standards/Approvals

IEC 101QA12, VDE 40038223, CQC 0900104539, UL 1434 E69802

Depth

7mm

Height

31mm

Length

26mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

170°C

NTC thermistors are specially developed to limit the current at turn-on by their relatively high resistance when they are cold. When the NTC thermistor heats up as a result of the current load its resistance decreases by a factor of 10 to 50, and the power it draws reduces accordingly. NTC thermistors are able to handle higher inrush currents than fixed resistors with the same power consumption.

Leaded and coated NTC thermistors

Tinned copper wire, kinked

Component marking includes the manufacturer'slogo, resistance Value and date code

Highly stable electrical characteristics

Applications

Inrush current limiting, e.g. in switch-mode power supplies, soft-start motors

  • RS Stock No. 1857767
  • Mfr. Part No. B57464S0100M000
Each
$9.66
  • RS Stock No. 1857651
  • Mfr. Part No. B57464S0109M000
Each (In a Box of 200)
$5.332
  • RS Stock No. 1857763
  • Mfr. Part No. B57464S0109M000
Each
$8.60
  • RS Stock No. 1218219
  • Mfr. Part No. B57127P0100M301
Each (In a Bag of 5)
$4.66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy