TDK Thermistor, NTC Type 10 kΩ 6.5 mm 50 mm 2.41 mm
- RS Stock No.:
- 167-8231
- Mfr. Part No.:
- B57863S0103F040
- Brand:
- TDK
This image is representative of the product range
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$3,558.00
(exc. GST)
$3,914.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 April 2027
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 1000 - 1000 | $3.558 | $3,558.00 | - |
| 2000 - 3000 | $3.469 | $3,469.00 | 2% |
| 4000 + | $3.416 | $3,416.00 | 3% |
*price indicative
- RS Stock No.:
- 167-8231
- Mfr. Part No.:
- B57863S0103F040
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Thermistor | |
| Series | B57863S | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | 4.4%/°C | |
| Thermal Time Constant | 15s | |
| Packaging | Bulk | |
| Mount Type | PCB | |
| Automotive Standard | AEC-Q200 Rev D | |
| Application | Temperature Measurement | |
| Maximum Power Rating | 60mW | |
| Resistance at 25°C | 10kΩ | |
| Termination Style | Radial | |
| Height | 6.5mm | |
| Length | 50mm | |
| Standards/Approvals | IEC 60068-2-2, MIL-STD-202, IEC 60068-1, IEC 60068-2-14, UL E69802, JESD 22, IEC 60068-2-78 | |
| Depth | 2.41mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Thermistor | ||
Series B57863S | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient 4.4%/°C | ||
Thermal Time Constant 15s | ||
Packaging Bulk | ||
Mount Type PCB | ||
Automotive Standard AEC-Q200 Rev D | ||
Application Temperature Measurement | ||
Maximum Power Rating 60mW | ||
Resistance at 25°C 10kΩ | ||
Termination Style Radial | ||
Height 6.5mm | ||
Length 50mm | ||
Standards/Approvals IEC 60068-2-2, MIL-STD-202, IEC 60068-1, IEC 60068-2-14, UL E69802, JESD 22, IEC 60068-2-78 | ||
Depth 2.41mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Epcos Miniature Sensor S863 Series
Approvals
Related links
- TDK Thermistor, NTC Type 10 kΩ 6.5 mm 50 mm 2.41 mm
- TDK Thermistor, NTC Type 5 kΩ 6.5 mm 50 mm 2.41 mm
- TDK Thermistor, NTC Type 3 kΩ 6.5 mm 50 mm 2.41 mm
- TDK Thermistor, NTC Type 30 kΩ 6.5 mm 50 mm 2.41 mm
- TDK NTC Thermistor, NTC Type 50 kΩ 6.5 mm 50 mm 2.41 mm
- TDK Thermistor, NTC Type 5 kΩ 6.5 mm 43.5 mm 2.41 mm
- TDK Thermistor, NTC Type 3 kΩ 6.5 mm 2.41 mm
- TDK Thermistor, NTC Type 100 kΩ 6.5 mm 2.41 mm
