TDK Thermistor, NTC Type 5 kΩ 6.5 mm 43.5 mm 2.41 mm
- RS Stock No.:
- 763-9175
- Distrelec Article No.:
- 160-29-038
- Mfr. Part No.:
- B57869S0502F140
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$3.82
(exc. GST)
$4.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2,288 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 249 | $3.82 | - |
| 250 - 499 | $3.76 | 1% |
| 500 + | $3.69 | 3% |
*price indicative
- RS Stock No.:
- 763-9175
- Distrelec Article No.:
- 160-29-038
- Mfr. Part No.:
- B57869S0502F140
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Series | B57869S | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | 4.4%/K | |
| Thermal Time Constant | 12s | |
| Packaging | Bulk | |
| Automotive Standard | AEC-Q200 Rev D | |
| Mount Type | Surface | |
| Application | Temperature Measurement | |
| Maximum Power Rating | 60mW | |
| Resistance at 25°C | 5kΩ | |
| Length | 43.5mm | |
| Standards/Approvals | IEC 60068-1, UL E69802 | |
| Termination Style | Silver Plated Nickel Lead | |
| Height | 6.5mm | |
| Depth | 2.41mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Series B57869S | ||
Product Type Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient 4.4%/K | ||
Thermal Time Constant 12s | ||
Packaging Bulk | ||
Automotive Standard AEC-Q200 Rev D | ||
Mount Type Surface | ||
Application Temperature Measurement | ||
Maximum Power Rating 60mW | ||
Resistance at 25°C 5kΩ | ||
Length 43.5mm | ||
Standards/Approvals IEC 60068-1, UL E69802 | ||
Termination Style Silver Plated Nickel Lead | ||
Height 6.5mm | ||
Depth 2.41mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Epcos B57869S Series NTC Thermisors
Epcos B57869S series NTC thermistors feature bendable wires and are ideal for a wide range of temperature sensing and measurement applications.
Uni curve sensor
Short response time
High measuring accuracy between 0°C and 70°C
Excellent long-term stability
Epoxy resin encapsulation
Silver-plated nickel leads
Related links
- TDK Thermistor, NTC Type 5 kΩ 6.5 mm 43.5 mm 2.41 mm
- TDK Thermistor, NTC Type 5 kΩ 6.5 mm 2.41 mm
- TDK Thermistor, NTC Type 5 kΩ 6.5 mm 50 mm 2.41 mm
- TDK Thermistor, NTC Type 3 kΩ 6.5 mm 2.41 mm
- TDK Thermistor, NTC Type 100 kΩ 6.5 mm 2.41 mm
- TDK Thermistor, NTC Type 10 kΩ 6.5 mm 2.41 mm
- TDK Thermistor, NTC Type 3 kΩ 6.5 mm 50 mm 2.41 mm
- TDK Thermistor, NTC Type 30 kΩ 6.5 mm 50 mm 2.41 mm
