TDK NTC Thermistor, NTC Type 50 kΩ 6.5 mm 50 mm 2.41 mm
- RS Stock No.:
- 146-0108
- Mfr. Part No.:
- B57861S0503F040
- Brand:
- EPCOS
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-0108
- Mfr. Part No.:
- B57861S0503F040
- Brand:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Series | B57861S | |
| Product Type | NTC Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | 3.7%/K | |
| Packaging | Bulk | |
| Thermal Time Constant | 15s | |
| Mount Type | Off Board | |
| Tolerance ± | 1% | |
| Automotive Standard | No | |
| Application | Temperature Measurement | |
| Maximum Power Rating | 60mW | |
| Resistance at 25°C | 50kΩ | |
| Height | 6.5mm | |
| Standards/Approvals | IATF 16949, IEC 60068-2-78, IEC 60068-2-14, MIL-STD-202, JESD-22, IEC 60068-2-2 | |
| Termination Style | Wire | |
| Length | 50mm | |
| Depth | 2.41mm | |
| Maximum Operating Temperature | 155°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Series B57861S | ||
Product Type NTC Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient 3.7%/K | ||
Packaging Bulk | ||
Thermal Time Constant 15s | ||
Mount Type Off Board | ||
Tolerance ± 1% | ||
Automotive Standard No | ||
Application Temperature Measurement | ||
Maximum Power Rating 60mW | ||
Resistance at 25°C 50kΩ | ||
Height 6.5mm | ||
Standards/Approvals IATF 16949, IEC 60068-2-78, IEC 60068-2-14, MIL-STD-202, JESD-22, IEC 60068-2-2 | ||
Termination Style Wire | ||
Length 50mm | ||
Depth 2.41mm | ||
Maximum Operating Temperature 155°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- ID
NTC sensor elements are the functional basis for all kinds of NTC temperature sensors in all applications. TDK offers epoxy resin and glass-encapsulated elements for temperature ranges of up to 160°C and 300°C, respectively, as well as unleaded NTC chip thermistors for temperature measurement, e.g. in IGBT modules. These sensor elements, which are available with and without insulated leads, feature fast response times and very precise measurements.
Short response time
High measuring accuracy
Tight B Value tolerances available
Epoxy resin encapsulation
PTFE-insulated leads of
silver-plated nickel wire,
AWG 30 (50 mm)
PTFE-insulated leads of
silver-plated Cu wire
(19 x 0.07 mm),AWG 28 (350 mm)
UL approval (E69802)
Related links
- TDK NTC Thermistor, NTC Type 50 kΩ 6.5 mm 50 mm 2.41 mm
- TDK NTC Thermistor, NTC Type 6.5 mm 2.41 mm 2.41 mm
- TDK NTC Thermistor, NTC Type 10 kΩ 6.5 mm 2.41 mm
- TDK Thermistor, NTC Type 5 kΩ 6.5 mm 50 mm 2.41 mm
- TDK Thermistor, NTC Type 3 kΩ 6.5 mm 50 mm 2.41 mm
- TDK Thermistor, NTC Type 30 kΩ 6.5 mm 50 mm 2.41 mm
- TDK Thermistor, NTC Type 10 kΩ 6.5 mm 50 mm 2.41 mm
- TDK NTC Thermistor, Negative Temperature Coefficient Type 3 kΩ 6.5 mm 2.41 mm
