TDK Thermistor, PTC Type 4.6 Ω 10 mm 6.5 mm 3.5 mm

This image is representative of the product range

Get a bulk buy discount

Add 3000 more to save $57.00

View bulk pricing options

Subtotal (1 box of 1500 units)*

$1,161.00

(exc. GST)

$1,276.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
1500 - 1500$0.774$1,161.00-
3000 - 4500$0.755$1,132.50$57.00
6000 +$0.743$1,114.50$186.00

*price indicative

RS Stock No.:
167-8176
Mfr. Part No.:
B59985C0120A070
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Thermistor

Series

B599

Temperature Coefficient Type

PTC

Packaging

Cardboard Strips

Automotive Standard

AEC-Q200

Mount Type

PCB

Tolerance ±

25%

Application

Overcurrent, Short Circuit Protection

Resistance at 25°C

4.6Ω

Pin Count

2

Termination Style

Lead Free Terminal

Standards/Approvals

UL 1434, IEC 60738-1, VDE, IEC 60068-2-3, IEC 60068-2-30, IEC 60068-2-14, IEC 60068-2-27, IEC 60068-2-6

Diameter

600μm

Length

6.5mm

Depth

3.5mm

Height

10mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Epcos Overload Protection B59xxx Series


Protection against current overload and short-circuit

Coated thermistor disk

Manufacturer’s logo and type designation stamped on in yellow

Thermistors - PTC (Positive Temperature Coefficient)


Positive temperature coefficient Thermistor is designed for general purpose over-current, over-voltage, and direct over temperature protection. Applications in TV tube degaussing, choke and transformer protection, time delay, motor starting, liquid level sensors and overflow protection for oil tanks.

Approvals

UL recognised component up to 265V for all types

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy