Murata Thermistor, PTC Type 470 Ω, 0603 800 μm 1.6 mm 800 μm

This image is representative of the product range

Get a bulk buy discount

Add 8000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$620.00

(exc. GST)

$680.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 4000$0.155$620.00-
8000 - 12000$0.151$604.002%
16000 +$0.149$596.003%

*price indicative

RS Stock No.:
167-3914
Mfr. Part No.:
PRF18BD471QB5RB
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

PRF

Product Type

Thermistor

Temperature Coefficient Type

PTC

Tolerance ±

50%

Automotive Standard

No

Application

Over Heat Sensing, Communication Facility, Circuit Protection, Overcurrent Protection, Inrush Current Suppression, Power Supplies, Current Limit

Package/Case

0603

Resistance at 25°C

470Ω

Termination Style

Surface Mount

Length

1.6mm

Depth

800μm

Height

800μm

Standards/Approvals

EU RoHS, UL60950, UL

Maximum Operating Temperature

120°C

Minimum Operating Temperature

-20°C

COO (Country of Origin):
JP

0603 PRF Series Overheat Sensing


Overheat sensing for power transistors, power ,diodes and power ICs in hybrid circuits.

Excellent thermal response

Solid-state construction provides excellent mechanical vibration and impact resistance

Contactless operation provides noiseless operation

Dimensions LxWxT 1.60 x 0.80 x0.80mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy